| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| 产品类别 | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±16 |
| Maximum Continuous Drain Current (A) | 47.1 |
| Maximum Drain-Source Resistance (mOhm) | 1.2@10V |
| Typical Gate Charge @ Vgs (nC) | 19.9@4.5V|43.2@10V |
| Typical Gate Charge @ 10V (nC) | 43.2 |
| Typical Input Capacitance @ Vds (pF) | 3422@15V |
| Maximum Power Dissipation (mW) | 4800 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 0.78(Max) mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212-S EP |
| Pin Count | 8 |