10-25% 折扣
VishaySIRA26DP-T1-RE3MOSFETs
Trans MOSFET N-CH 25V 60A 8-Pin PowerPAK SO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| 16 | |
| 60 | |
| 2.65@10V | |
| 13.2@4.5V|29@10V | |
| 29 | |
| 2247@10V | |
| 3900 | |
| 8|13 | |
| 23|48 | |
| 13|16 | |
| 9|17 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) mm |
| Package Width | 5.89 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO EP |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

