| 欧盟RoHS指令 | Supplier Unconfirmed |
| 环保无铅 | Preliminary |
| 美国海关商品代码 | 8517.62.00.90 |
| Automotive | No |
| PPAP | No |
| Construction | WLAN+ZigBee |
| Style | Module |
| WLAN Maximum Data Rate (Mbps) | 2 |
| WLAN Frequency Range (MHz) | 2400(Typ) |
| WLAN Maximum Output Power | 10dBm |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| WLAN Technology | IEEE 802.15.4 |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 40 |
| Supplier Package | QFN EP |
| Pin Count | 40 |