Silicon LabsSIM3C144-B-GMMicrocontrollers - MCUs
ARM Cortex-32-bit 80 MHz 64 kB USB MCU
| Compliant | |
| 5A992C | |
| Obsolete | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SiM3C1xx | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 64KB | |
| 16KB | |
| 16MB | |
| Yes | |
| I2C/I2S/SPI/UART/USART | |
| 28 | |
| 5 | |
| 1 | |
| 2 | |
| 7/11 | |
| 12/12 | |
| 1 | |
| 2 | |
| 10 | |
| 2 | |
| 2 | |
| 0 | |
| 3 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| 650 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
A microcontroller is used in modern day control systems, this SIM3C144-B-GM microcontroller from Silicon Laboratories is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 80 MHz. This is a 32 bit processor. Its flash program memory is 64KB. Its ADC resolution is 12/12, while its DAC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

