Micro Commercial ComponentsSIL2308-TPMOSFETs
Trans MOSFET N/P-CH 20V 5A/4A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal | |
| Dual | |
| Enhancement | |
| N|P | |
| 2 | |
| 20 | |
| ±10@N Channel|±12@P Channel | |
| 1 | |
| 5@N Channel|4@P Channel | |
| 100 | |
| 1 | |
| 25@4.5V@N Channel|64@4.5V@P Channel | |
| 5.4@4.5V@N Channel|5.8@4.5V@P Channel | |
| 386@10V@N Channel|490@10V@P Channel | |
| 1050 | |
| 5@N Channel|26@P Channel | |
| 7@N Channel|9@P Channel | |
| 16@N Channel|26@P Channel | |
| 5@N Channel|8@P Channel | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.8(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

