Micro Commercial ComponentsSIL04P06YHE3-TPMOSFETs
Trans MOSFET P-CH 60V 3.5A 6-Pin SOT-23 Automotive AEC-Q101
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| -55 to 150 | |
| 3.5 | |
| 85@10V | |
| 4.27@4.5V | |
| 491@25V | |
| 1700 | |
| 23.2 | |
| 33.8 | |
| 12.4 | |
| 11 | |
| -55 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.8(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Supplier Package | SOT-23 |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。