| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.29.00.95 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 产品类别 | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 60 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 4 |
| Maximum Continuous Drain Current (A) | 5.1 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 100 |
| Maximum Drain-Source Resistance (mOhm) | 500@10V |
| Typical Gate Charge @ Vgs (nC) | 12(Max)@10V |
| Typical Gate Charge @ 10V (nC) | 12(Max) |
| Typical Gate to Drain Charge (nC) | 5.1(Max) |
| Typical Gate to Source Charge (nC) | 3.8(Max) |
| Typical Reverse Recovery Charge (nC) | 96 |
| Typical Input Capacitance @ Vds (pF) | 270@25V |
| Typical Output Capacitance (pF) | 170 |
| Maximum Power Dissipation (mW) | 2500 |
| Typical Fall Time (ns) | 31 |
| Typical Rise Time (ns) | 63 |
| Typical Turn-Off Delay Time (ns) | 9.6 |
| Typical Turn-On Delay Time (ns) | 11 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| Pin Count | 3 |