Micro Commercial ComponentsSICW080N120Y4-BPMOSFETs
Trans MOSFET N-CH SiC 1.2KV 39A 4-Pin(4+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 22 | |
| -55 to 175 | |
| 39 | |
| 85@18V | |
| 41@18V | |
| 890@1000V | |
| 223000 | |
| 8 | |
| 17 | |
| 14 | |
| 21 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 23.6(Max) |
| Package Width | 5.2(Max) |
| Package Length | 16.05(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。