| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Unconfirmed |
| 美国海关商品代码 | 8525.60.10.50 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Module |
| Protocols Supported | Bluetooth v5.0 (BLE) |
| Processing Unit Type | Microcontroller |
| Maximum Operating Frequency (MHz) | 2400(Typ) |
| Typical Sensitivity (dBm) | -84 |
| Interface Type | ADC/GPIO/I2C/SPI/UART |
| Minimum Operating Supply Voltage (V) | 1.7 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Antenna Mounting | On Board |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Box |
| Special Features | IoT |
| Mounting | Screw |
| Package Height | 9 |
| Package Width | 17 |
| Package Length | 43 |