| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| 产品类别 | Power MOSFET |
| Configuration | Single Quad Drain |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | 16 |
| Maximum Continuous Drain Current (A) | 12.9 |
| Maximum Drain-Source Resistance (mOhm) | 14@10V |
| Typical Gate Charge @ Vgs (nC) | 8.9@4.5V|18.5@10V |
| Typical Gate Charge @ 10V (nC) | 18.5 |
| Typical Input Capacitance @ Vds (pF) | 1170@15V |
| Maximum Power Dissipation (mW) | 3500 |
| Typical Fall Time (ns) | 18 |
| Typical Rise Time (ns) | 95 |
| Typical Turn-Off Delay Time (ns) | 40 |
| Typical Turn-On Delay Time (ns) | 25 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.05 |
| Package Length | 2.05 |
| PCB changed | 6 |
| Supplier Package | PowerPAK SC-70 |
| Pin Count | 6 |