| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.4 | |
| -55 to 150 | |
| 12 | |
| 100 | |
| 1 | |
| 18@10V | |
| 5@4.5V|11@10V | |
| 11 | |
| 1.6 | |
| 1.7 | |
| 11 | |
| 570@15V | |
| 52@15V | |
| 1.2 | |
| 126 | |
| 3500 | |
| 10 | |
| 15 | |
| 15 | |
| 12 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 18@4.5V|16@6V|15@10V | |
| 3.5 | |
| 40 | |
| 80 | |
| 0.85 | |
| 2.8 | |
| 20 | |
| 1.2 | |
| 0.2 | |
| 2 | |
| 20 | |
| 12 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2.05 |
| Package Length | 2.05 |
| PCB changed | 6 |
| Supplier Package | PowerPAK SC-70 EP |
| 6 | |
| Lead Shape | No Lead |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Vishay's SIA462DJ-T1-GE3 power MOSFET can provide a solution. Its maximum power dissipation is 3500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes TrenchFET technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

