Skyworks SolutionsSI86S621EE-IS4数字隔杂器
Digital Isolator CMOS 2-CH 150Mbps 8-Pin Stretched SOIC W Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 150Mbps | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 6.7 | |
| 3 | |
| 4.5 | |
| CMOS | |
| 5.5 | |
| 2.25 | |
| 6000 | |
| 18 | |
| 18 | |
| 1500Vrms | |
| 10 | |
| -40 | |
| 125 | |
| Tube | |
| 1/1 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 2.33(Max) |
| Package Width | 7.59(Max) |
| Package Length | 5.94(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Stretched SOIC W |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

