| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | NRND |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | General Purpose |
| Number of Channels per Chip | 4 |
| Maximum Data Rate | 150Mbps |
| Maximum Rise Time (ns) | 6.5 |
| Maximum Fall Time (ns) | 4.6 |
| Minimum Pulse Width (ns) | 6 |
| Maximum Pulse Width Distortion (ns) | 2.5 |
| Maximum Propagation Delay Skew (ns) | 3 |
| Output Type | CMOS |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Maximum Propagation Delay Time (tPHL) (ns) | 9.5 |
| Minimum Isolation Voltage (Vrms) | 2500 |
| Maximum Propagation Delay Time (tPLH) (ns) | 9.5 |
| Maximum Working Insulation Voltage | 560Vp |
| Maximum Quiescent Supply Current (mA) | 5.7/24.3 |
| Maximum Output Current Drive (mA) | 10 |
| Maximum Power Dissipation (mW) | 275 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Forward/Reverse Channels | 4/0 |
| Minimum Common Mode Rejection (kV/us) | 25(Typ) |
| Coupling Type | Capacitive Coupling |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| Pin Count | 16 |