Skyworks SolutionsSI82F99ECC-IS1R栅极和功率驱动器

3.75 kV 2-channel isolated SelVCD™ gate driver

The new Si82Fx family are isolated gate drive solutions for power switch driving needs, including Silicon MOSFET, IGBT, SiC, and GaN. All devices in this family include the revolutionary SelVCD™ current mode architecture with a variety of CMOS inputs with deglitch options, dual channels with universal or high-side/low-side configuration, and assorted UVLOs suitable for the power switch type being driven. With outstanding isolation ratings of up to 6kV and compliance to VDE 60747-17, AEC-Q100 qualifications and automotive-grade options, and a variety of popular packaging options, this device family has a match for your isolated gate drive needs.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    8 星期
    • Price: $3.243
    1. 2500+$3.243
    2. 5000+$3.211
    3. 10000+$3.179
    4. 15000+$3.147
    5. 20000+$3.116
    6. 25000+$2.970
    7. 30000+$2.909
    8. 50000+$2.895
    9. 100000+$2.866

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。