| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Driver Configuration | Non-Inverting |
| Number of Drivers | 1 |
| Type | GaNFET|IGBT|MOSFET|SiCFET |
| Number of Outputs | 1 |
| Maximum Rise Time (ns) | 16(Typ) |
| Maximum Fall Time (ns) | 22(Typ) |
| Maximum Propagation Delay Time (ns) | 30(Typ) |
| Input Logic Compatibility | CMOS |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 20 |
| Maximum Supply Current (mA) | 1.57(Typ) |
| Typical Input Low Threshold Voltage (V) | 4.4(Max) |
| Typical Input High Threshold Voltage (V) | 2.55(Min) |
| Peak Output Current (A) | 1.5(Typ) |
| Output Resistance (Ohm) | 0.7|1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Supplier Package | SOIC N |
| Pin Count | 8 |