| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±20 | |
| 3 | |
| -55 to 150 | |
| 2.2 | |
| 100 | |
| 1 | |
| 135@10V | |
| 20@10V | |
| 20 | |
| 4.7 | |
| 2.7 | |
| 100 | |
| 1 | |
| 3800 | |
| 15 | |
| 10 | |
| 25 | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 20 | |
| 10 | |
| 0.78 | |
| 50 | |
| 1.2 | |
| 0.8 | |
| 2.6 | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) |
| Package Width | 3.05 |
| Package Length | 3.05 |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212 EP |
| 8 | |
| Lead Shape | No Lead |
Create an effective common drain amplifier using this SI7818DN-T1-E3 power MOSFET from Vishay. Its maximum power dissipation is 1500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with TrenchFET technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.