| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| 0.18um | |
| Enhancement | |
| N | |
| 2 | |
| 30 | |
| ±20 | |
| 2.5 | |
| 25 | |
| 9.3@10V | |
| 8.2@4.5V|17@10V | |
| 17 | |
| 2.7 | |
| 3.2 | |
| 15 | |
| 1100@15V | |
| 200 | |
| 3600 | |
| 10 | |
| 15 | |
| 22 | |
| 20 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 7.6@10V|10.3@4.5V | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) |
| Package Width | 5.89 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO EP |
| 8 | |
| Lead Shape | No Lead |
Amplify electronic signals and switch between them with the help of Vishay's SI7272DP-T1-GE3 power MOSFET. Its maximum power dissipation is 3600 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。