Silicon LabsSI7210-B-01-IVR霍尔效应传感器
Hall Effect Sensor Latch 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Latch | |
| IC | |
| 2 | |
| 4 | |
| 11 | |
| 1.71 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 0.4(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

