欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | LTB |
美国海关商品代码 | 8542.39.00.90 |
Automotive | No |
PPAP | No |
Magnetic Type | Omnipolar |
Module/IC Classification | IC |
Minimum Magnetic Sensor Release Point (Gs) | 17 |
Typical Magnetic Sensor Hysteresis (Gs) | 10 |
Maximum Magnetic Sensor Operating Point (Gs) | 34 |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Supply Current (uA) | 1.1(Typ) |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.15(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |