VishaySI7114DN-T1-GE3MOSFETs
Trans MOSFET N-CH 30V 11.7A 8-Pin PowerPAK 1212 EP T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| 0.18um | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 3 | |
| 11.7 | |
| 7.5@10V | |
| 12.5@4.5V | |
| 3.6 | |
| 6.3 | |
| 19 | |
| 300 | |
| 3800 | |
| 10 | |
| 10 | |
| 45 | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 6.2@10V|8.1@4.5V | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) mm |
| Package Width | 3.05 mm |
| Package Length | 3.05 mm |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212 EP |
| 8 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。