Skyworks SolutionsSI5332AD09343-GM3R时钟生成器和同步器
Clock Generator 10MHz to 250MHz-IN 333.33MHz-OUT 48-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 12 | |
| 10 to 250 | |
| 333.33 | |
| 60(Max) | |
| Crystal|HCSL|LVCMOS|LVDS|LVPECL | |
| HCSL|LVCMOS|LVDS|LVPECL | |
| 1.71 | |
| 3.63 | |
| 590(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

