Skyworks SolutionsSI5326C-C-GMR时钟生成器和同步器
Clock Generator 0.002MHz to 710MHz-IN 346MHz-OUT 36-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 0.002 to 710 | |
| 346 | |
| 60(Max) | |
| Crystal|LVCMOS|LVPECL | |
| CML|CMOS|LVDS|LVPECL | |
| 1.71 | |
| 3.63 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 279 | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 36 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

