| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| P | |
| 2 | |
| 20 | |
| ±20 | |
| 3 | |
| -50 to 150 | |
| 8 | |
| 100 | |
| 1 | |
| 19.2@10V | |
| 20@4.5V|41@10V | |
| 41 | |
| 9 | |
| 7 | |
| 17 | |
| 1945@10V | |
| 385@10V | |
| 1 | |
| 460 | |
| 2000 | |
| 10|15 | |
| 11|71 | |
| 35|29 | |
| 13|50 | |
| -50 | |
| 150 | |
| Tape and Reel | |
| 16@10V|27.5@4.5V | |
| 2 | |
| 30 | |
| 110 | |
| 0.77 | |
| 3.6 | |
| 30 | |
| 1.2 | |
| 0.5 | |
| 5 | |
| 20 | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
If you need to either amplify or switch between signals in your design, then Vishay's SI4943CDY-T1-E3 power MOSFET is for you. Its maximum power dissipation is 2000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -50 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode. This device is made with TrenchFET technology.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

