Skyworks SolutionsSI4762-A50-GM射频收发器
RF Receiver AM/FM 3.3V/5V Automotive AEC-Q100 40-Pin QFN EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Receiver | |
| AM/FM | |
| 0.04 to 100|100 to 500|500 to 1500 | |
| 1710 | |
| 64 to 108|510 to 1710 | |
| 2.7V|4.5V | |
| 3.3V|5V | |
| 3.6V|5.5V | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。