VishaySI3483CDV-T1-GE3MOSFETs

Trans MOSFET P-CH 30V 8A 6-Pin TSOP T/R

Increase the current or voltage in your circuit with this SI3483CDV-T1-GE3 power MOSFET from Vishay. Its maximum power dissipation is 2000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with TrenchFET technology. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

83 个零件: 可以明天配送

    Total$0.45Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2312+
      Manufacturer Lead Time:
      14 星期
      Minimum Of :
      1
      Maximum Of:
      83
      Country Of origin:
      中国
         
      • Price: $0.4455
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2312+
      Manufacturer Lead Time:
      14 星期
      Country Of origin:
      中国
      • In Stock: 83
      • Price: $0.4455

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。