| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| 0.18um | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 3 | |
| -55 to 150 | |
| 6.3 | |
| 100 | |
| 1 | |
| 40@10V | |
| 2.8@4.5V|6@10V | |
| 6 | |
| 0.8 | |
| 1.1 | |
| 4 | |
| 325@15V | |
| 30@15V | |
| 1.2 | |
| 60 | |
| 1700 | |
| 11 | |
| 13 | |
| 16 | |
| 12 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 33@10V|41@4.5V | |
| 1.7 | |
| 20 | |
| 120 | |
| 0.8 | |
| 2.7 | |
| 11 | |
| 1.2 | |
| 0.6 | |
| 5.6 | |
| 20 | |
| 5 | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.65 |
| Package Length | 3.05 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
If you need to either amplify or switch between signals in your design, then Vishay's SI3456DDV-T1-E3 power MOSFET is for you. Its maximum power dissipation is 1700 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with TrenchFET technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

