| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.8 | |
| 8 | |
| 303 | |
| 1000 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
It's easy to keep your circuit safe from high voltages with this simple high side SI1869DH-T1-GE3 power switch by Vishay. This charge controller has single output. This charge controller has an input voltage of 1.8 to 20 V. This device has a maximum power dissipation of 1000 mW. It features 0.303 Ohm switch on resistance. Its maximum power dissipation is 1000 mW. This charge controller has a minimum operating temperature of -55 °C and a maximum of 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。