Sanken ElectricSI-8090JD直流-直流转换器和开关调节器芯片
Conv DC-DC 11V to 40V Step Down Single-Out 9V 1.5A 6-Pin(5+Tab) TO-263
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 125(Typ) | |
| Yes | |
| 1 | |
| 9 | |
| 1.5 | |
| 11 | |
| 40 | |
| 7000 | |
| 120mV | |
| 40mV | |
| 86(Typ) | |
| -30 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 4.57 mm |
| Package Width | 9.15 mm |
| Package Length | 10.16 mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 6 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。