Sanken ElectricSI-8033S直流-直流转换器和开关调节器芯片
Conv DC-DC 5.5V to 28V Step Down Single-Out 3.3V 3A 5-Pin(5+Tab) TO-220F
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 60(Typ) | |
| Yes | |
| 1 | |
| 3.3 | |
| 3 | |
| 5.5 | |
| 28 | |
| 80mV | |
| 30mV | |
| 79(Typ) | |
| -30 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 16.9 |
| Package Width | 4.2 |
| Package Length | 10 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 5 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。