SG Micro CorpSGM8049-2XS8G/TR运算放大器
Op Amp Dual Low Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.85@5V | |
| 1.8 | |
| 5.5 | |
| ±0.9 | |
| ±2.75 | |
| 0.000001(Typ)@5V | |
| 0.000001(Typ)@5V | |
| 10 | |
| Single|Dual | |
| 0.08@5.5V | |
| 75 | |
| 118 | |
| 0.2@5.5V | |
| 112.04(Typ) | |
| 81 | |
| 80 to 85 | |
| 0.12 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。