SG Micro CorpSGM8049-1BXC5G/TR运算放大器
Op Amp Single Low Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.85@5V | |
| 1.8 | |
| 5.5 | |
| ±0.9 | |
| ±2.75 | |
| 0.000001(Typ)@5V | |
| 0.000001(Typ)@5V | |
| 10 | |
| Single|Dual | |
| 0.08@5.5V | |
| 75 | |
| 118 | |
| 0.2@5.5V | |
| 112.04(Typ) | |
| 81 | |
| 80 to 85 | |
| 0.12 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。