SG Micro CorpSGM44599YTQ16/TRAnalog Switch Multiplexers
Analog Switch Dual DPDT 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Analog Switch | |
| Dual DPDT | |
| DPDT | |
| 2 | |
| 4 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 38(Typ)@3V | |
| 44(Typ)@3V | |
| 300(Typ)@3V|300(Typ)@5V | |
| Single | |
| Single | |
| 1.8 | |
| 3|5 | |
| 5.5 | |
| 0.001@5.5V@-40C to 85C | |
| 100 | |
| 100 | |
| 15@2.7V | |
| 10 to 25 | |
| Single | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。