SG Micro CorpSGM2201-ADJYTDC8G/TRLinear Regulators
LDO Regulator Pos 0.8V to 13.2V 0.15A 8-Pin TDFN EP
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Adjustable | |
| 0.8 to 13.2 | |
| 0.15 | |
| 2.7 | |
| 36 | |
| 1.84@150mA | |
| 0.01%/V | |
| 6mV | |
| 0.002 | |
| 510 | |
| 80°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.08(Max) |
| Package Length | 2.08(Max) |
| PCB changed | 8 |
| Supplier Package | TDFN EP |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。