SG Micro CorpSGM2037-1.05XUDX6G/TRLinear Regulators
LDO Regulator Pos 1.05V 0.5A 6-Pin UTDFN EP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 1.05 | |
| 0.5 | |
| 0.8 | |
| 5.5 | |
| 0.17@500mA | |
| 0.03%/V | |
| 2mV | |
| 612 | |
| 147°C/W | |
| 134.2°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.2 |
| Package Length | 1.2 |
| PCB changed | 6 |
| Supplier Package | UTDFN EP |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。