SG Micro CorpSGM2019-3.3YC5G/TRLinear Regulators
LDO Regulator Pos 3.3V 0.25A 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | Unknown |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 3.3 | |
| 0.25(Min) | |
| 2.5 | |
| 5.5 | |
| 0.4@300mA | |
| 0.05%/V | |
| 0.005%/mA | |
| 300 | |
| 330°C/W | |
| Current Limit|Shutdown|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。