KOA CorporationSG73P1ETTP1R00F单侧表面贴装定值电阻器
Res Thick Film 0402 1 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Space Saving Anti-Pulse Thick Film Chip Resistors – SG73P Series
KOA’s SG73P-series thick-film chip resistors has approx. 7 times pulse handling capability compared to standard flat chip resistors.
Due to the special resistance trimming it also allows a higher continuous power rating. This means that existing designs can be ‘powered up’.
An SG73P device can be dropped onto the pads of a similar sized conventional part, thus increasing the power capability without changing the PCB layout.
The SG73P1EW is the latest addition to the popular SG73P pulse stable series. This version of the 0402-size part has an improved power rating of 0.25 W compared to the standard 0402 device.
By this high power rating, downsizing of standard flatchip resistors from size 1206 or 0805 to the new SG73P1EW (0402inch) is possible.
Additionally, the new SG73P1EW is using a special resistive paste to reach an even better T.C.R. of ± 100 ppm/K.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1% | |
| 75 | |
| No | |
| 0.125 (1/8) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| Yes | |
| No | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.35 | |
| 0.00068 | |
| Surface Mount |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

