Microchip TechnologySG117AIG-DESCLinear Regulators
Standard Regulator Pos 1.25V 1.5A 3-Pin(3+Tab) TO-257 Isolated
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.25(Min) | |
| 1.5(Min) | |
| 37 | |
| 1.262 | |
| 0.01%/V | |
| 0.3% | |
| 42°C/W | |
| 3.5°C/W | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 10.67(Max) mm |
| Package Width | 5.21(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-257 Isolated |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。