Amphenol Communications SolutionsSFV20R-2STE1HLFFFC-FPC 连接器
0.50mm Flex Connector, SFV-R Series, 20 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 20 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 15.5 | |
| 4.9 | |
| 1.8 | |
| Surface Mount |
Use this ffc/fpc connector SFV20R-2STE1HLF flexible flat cable from FCI in tightly constrained electronics projects. This socket type connector's 20 contacts that are made out of phosphor bronze and plated with tin alloy. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 85 °C. This product is 15.5 mm long, 1.8 mm tall and 4.9 mm deep. SFV20R-2STE1HLF is housed in black liquid crystal polymer.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

