Amphenol Communications SolutionsSFV20R-1STBE1HLFFFC-FPC 连接器
0.50mm Flex Connector, SFV-R Series, 20 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 20 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 0.2005 | |
| 15.5 | |
| 4.2 | |
| 1.8 | |
| Surface Mount |
This fpc connector SFV20R-1STBE1HLF flexible circuit from FCI can operate as a flexible medium between two different planes or decks. Its pitch is 0.5 mm. This is a 1-row connector. This socket type connector's 20 contacts that are made out of phosphor bronze and plated with gold. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 15.5 mm long, 1.8 mm tall and 4.2 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 105 °C. SFV20R-1STBE1HLF is housed in black nylon.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

