| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 76 | |
| 5 | |
| 6 | |
| 30 | |
| 1500VDC | |
| DC/DC | |
| No | |
| 92.5(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 20 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 27.2 mm |
| Package Length | 38.7 mm |
| PCB changed | 17 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 17 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
