| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | LTB |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 18 |
| Typical Input Voltage (V) | 24 |
| Maximum Input Voltage (V) | 36 |
| Output Voltage (V) | 5 |
| Output Current (A) | 3 |
| Output Power (W) | 15 |
| Minimum Isolation Voltage | 1500VDC |
| Input/Output Type | DC/DC |
| Switching Regulator | No |
| Efficiency (%) | 90(Typ) |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 12 |
| Output Type | Fixed |
| Mounting | Surface Mount |
| Package Width | 38.7 mm |
| Package Length | 27.2 mm |
| PCB changed | 17 |
| Supplier Package | SMD Module |
| Pin Count | 17 |