| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Unconfirmed |
| 美国海关商品代码 | 8517.62.00.90 |
| Automotive | No |
| PPAP | No |
| Type | TX/RX |
| Emitter Type | Laser |
| Fiber Mode | Single |
| Connector Type | LC |
| Maximum Data Rate | 3.125Gbps |
| Peak Wavelength (nm) | 1310 |
| Form Factor | SFP |
| Rise Time (ns) | 0.2 |
| Maximum Fall Time (ns) | 0.2 |
| Average Optical Output Power (dBm) | -3 to 2 |
| Minimum Operating Supply Voltage (V) | 3.13 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.47 |
| Maximum Power Dissipation (mW) | 1200 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Mounting | Snap Fit To Panel |
| Package Height | 8.6 mm |
| Package Width | 13.4 mm |
| Package Length | 55 mm |
| PCB changed | 20 |
| Pin Count | 20 |