25-50% 折扣

Sensirion AGSFM3200-AWFlow Controllers and Flow Meters

Flow Sensor Controller

Sensirion’s SFM3200-AW sensor is an outstandingly accurate digital flow meter that measures flow rates of air, oxygen, and other non-aggressive gases. Intended for medical applications, the meter is autoclavable and cleanable, connects to standard breathing circuits, and uses a patented sensor technology appropriate to mass production where low cost and high performance are equally important. The SFM3200-AW features a very low pressure drop through the sensor, and offers superior performance at low rates of flow.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。