ams OSRAMSFH 4655Infrared Emitters
Infrared Emitter 860nm 90mW/sr Circular Right Angle Automotive AEC-Q101 2-Pin MIDLED T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 860 | |
| 90mW/sr | |
| 60mW | |
| 30 | |
| 1.8 | |
| 5 | |
| 100 | |
| 100 | |
| 180 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Yes | |
| Yes | |
| Circular | |
| Right Angle | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.3(Max) |
| PCB changed | 2 |
| Supplier Package | MIDLED |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

