ams OSRAMSFH 4248Infrared Emitters
Infrared Emitter 940nm 100mW/sr Circular Top Mount Automotive AEC-Q102 4-Pin Power Top LED
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 940 | |
| 2.6x2.6x1.7 | |
| 100mW/sr | |
| 30 | |
| 1.7 | |
| 5 | |
| 100 | |
| 100 | |
| -40 | |
| 100 | |
| No | |
| Yes | |
| Circular | |
| Top Mount | |
| Mounting | Surface Mount |
| Package Height | 3.5(Max) - 0.1 |
| Package Width | 3.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 4 |
| Supplier Package | Power Top LED |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

