SamtecSFC-150-T2-L-D-A连接器插头及 PCB 插座
Conn Socket Strip SKT 100 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 100 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 389VDC|275VAC | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 66.67 | |
| 4.19 | |
| 4.57 | |
| Surface Mount |
Samtec brings you their socket strip SFC-150-T2-L-D-A header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 100 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a maximum voltage rating of 350 VAC. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SFC-150-T2-L-D-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 66.67 mm long, 4.57 mm tall and 4.19 mm deep. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

