25-50% 折扣
BournsSF-0603S150-2保险丝
Fuse Chip Slow Blow Acting 1.5A 32V SMD Solder Pad 0603 Ceramic T/R UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Battery Charger|Cell Phone|DVD|Digital Camera|Disk Drive|Industrial Controller | |
| 1.6 X 0.8 X 0.45 | |
| 1.5 | |
| 32 | |
| 35 | |
| 32 | |
| 50@35VAC|50@32VDC | |
| 0.081 | |
| 0.042 | |
| Solder Pad | |
| 2 | |
| -20 | |
| 105 | |
| Tape and Reel | |
| 0.8 | |
| 1.6 | |
| 0.45 | |
| Ceramic | |
| Surface Mount | |
| 0603 |
Be protected by adding a chip SF-0603S150-2 fuse developed by Bourns. This device has a current rating of 1.5. It has 2 terminals. The SF-0603S150-2 fuse has a solder pad termination style. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. The maximum DC voltage rating is 32 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

