| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Micro Socket Strip |
| Gender | SKT |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Speed Rating (Gbps) | 8 |
| Maximum Current Rating (A) | 2.9/Contact |
| Maximum Voltage Rating | 330VDC|235VAC |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 100 |
| Packaging | Tape and Reel |
| Product Length (mm) | 44.5 |
| Product Depth (mm) | 3.75 |
| Product Height (mm) | 4.5 |
| Mounting | Surface Mount |