| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| 产品类别 | Standard LED |
| Color | Green |
| Number of LEDs | 1 |
| LED Material | GaP |
| Lens Shape Type | Circular |
| Lens Appearance | Colored Non Diffused |
| Mounting Orientation | Top Mount |
| Intensity | 18mcd |
| Dominant Wavelength (nm) | 564 |
| Peak Wavelength (nm) | 558 |
| Maximum Forward Current (mA) | 30 |
| Test Current (mA) | 20 |
| Maximum Forward Voltage (V) | 2.5 |
| Reverse Voltage (V) | 3 |
| Maximum Power Dissipation (mW) | 75 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Lead Standoff | No |
| Supplier Color | Green |
| High Power | No |
| High Brightness | No |
| Mounting | Through Hole |
| Package Height | 4.1 |
| Package Width | 3.5 |
| Package Length | 4.4 |
| PCB changed | 2 |
| Supplier Package | T-1 |
| Pin Count | 2 |
| Lead Shape | Through Hole |