| 欧盟RoHS指令 | Supplier Unconfirmed |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Uni-Color |
| 产品类别 | Chip LED |
| Color | White |
| Number of LEDs | 1 |
| LED Material | InGaN |
| Lens Shape Type | Rectangular |
| Mounting Orientation | Top Mount |
| Intensity | 95mcd |
| Maximum Forward Current (mA) | 5 |
| Maximum Forward Voltage (V) | 3(Typ) |
| Reverse Voltage (V) | 0.8 |
| Maximum Power Dissipation (mW) | 108 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Lead Standoff | No |
| High Power | No |
| High Brightness | No |
| Mounting | Surface Mount |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| Pin Count | 2 |